Bussmann FWP-10A14FI 690V/700V, 10A, High Speed Fuse

MPN
FWP-10A14FI
EAN-13
2050002420984
Order Code
64-3062
Qty Unit Price (Ex VAT)
1+ £76.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

This high speed fuse from Bussmann is a ferrule style fuse with indicating striker. Designed with excellent cycling capability and DC performance. The fuse also offers low arc voltage and low energy let-through (I2t), plus low watts loss in a compact size.

  • Used with finger-safe holders/blocks
  • Fuse features: Ferrule
  • Includes indicating striker
  • Micro fuse
  • Nominal current: 10A
  • Nominal voltage: 690V AC
  • Length: 51mm
  • Diameter: 14mm
  • Manufacturer's part FWP-10A14FI
Type Micro fuse
Current Rating 10A
Length 51mm
Diameter 14mm
Fuse Type High speed
Nominal Voltage 690V

Reviews

Be the first to submit a review

Trustpilot