Bussmann FNQ-R-1 600V AC, 1A, Time-Delay Fuse

MPN
FNQ-R-1
EAN-13
4064161266299
Order Code
64-2990
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £38.91 £38.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

This time-delay fuse from Bussmann has been designed to meet the needs of control circuit transformer protection. Compatible with inrush characteristics of small control transformers, the fuse also has current limitation at Class CC levels, providing maximum component short-circuit current rating protection. Other features include the 200kA interrupting rating provides high ratings for control circuit locations, while the Class CC rejection feature, with appropriate fuse block, prevents inserting a lesser-rated supplementary fuse.
  • High inrush time-delay
  • Melamine tube with nickel-plated brass endcaps
  • Length: 38.1mm
  • Diameter: 10.3mm
  • Nominal current: 1A
  • Nominal voltage: 600V AC
  • Manufacturer's part FNQ-R-1
Type Time delay fuse
Length 38.1mm
Diameter 10.3mm
Body Material Melamine
Current Rating 12A
Fuse Type Time delay
Nominal Voltage 600V

Reviews

Be the first to submit a review

Trustpilot