Bussmann FNQ-1 1A 500Vac Time Delay Midget Fuse

MPN
FNQ-1
EAN-13
5027590449847
Order Code
66-0456
Country of Origin
Mexico

Discontinued


This 1A time-delay supplemental midget fuse is ideal for motor control transformers and for circuits with in-rush currents.
  • Midget cylindrical body
  • Nickel-plated brass endcaps
  • UL Listed
Current Rating 1A
Length 38.1mm
Diameter 10.3mm
Fuse Type Time delay
Nominal Voltage 500V

Trustpilot