Bussmann DMM-B-44-100 44mA 1kV 10x35mm Fast Acting Multi-Meter Fuse

Order Code:

66-0455

Brand: Eaton Bussmann MPN: DMM-B-44-100 EAN-13: 5027590059572

Discontinued


This 44mA fast-acting ferrule fuse is designed for use with multimeters only. The fuse has a melamine tube with nickel plated brass end caps and features a high 1kV voltage rating.
  • Designed to carry 100% of rated current indefinitely
  • High interrupt rating
  • UL Recognised
  • Not intended for branch circuit protection
Current Rating 0.44A
Length 35mm
Diameter 10mm
Body Material Melamine
Fuse Type Multimeter
Nominal Voltage 1000V

Trustpilot