Bussmann C10G2 2A GG 500Vac 10x38mm Cylindrical Fuse

MPN
C10G2
EAN-13
5027590493468
Order Code
66-0436
Country of Origin
Spain

Discontinued


A 2A Class gG cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 2A
Length 38mm
Diameter 10mm
Fuse Type gG
Nominal Voltage 500V

Trustpilot