Bussmann BAO63 63A 500Vac BS88 gG Bolted Tag A3 British Standard Fuse

Order Code:

66-0394

Brand: Eaton Bussmann MPN: BAO63 EAN-13: 5027590492010

Discontinued


A 63A BS A3 size BS88 bolted tag fuse link that is suitable for use in general industrial applications, e.g. power distribution, cable protection, motor protection, etc.
  • Cylindrical fuse links with tags
  • Good peak let-through current limitation
  • Breaking capacity 80kA
  • Ø21 x 87mm
  • 500V AC Rating
  • Power loss levels to within IEC 60269
  • BS88 Standard
Current Rating 63A
Length 87mm
Diameter 21mm
Fuse Type gG
Nominal Voltage 500V

Questions

*Question functionality currently disabled
Thursday, April 4, 2019 | Question by: Rapid Customer | Product code: 66-0394
Q. What is the reliability of these BS88 fuses? In other words, if I have a 63A BS88 and run it continuously at the rated current of 63A, what is the MTTF (i.e. the average time before it blows)? If the current is half of the rated current, does this extend the MTTF?
A. Hi Robert, thank you for your question. The supplier has stated: "Our BS88 fuses including the BAO63 will run at rated current continuously for an indefinite time. They are rated to carry 63A, there is no MTBF as it's a test that's not feasible to do since we would expect the MTBF to be many years".

Trustpilot