Bussmann ANL-400 32V/80V, 400A, Non-Time-Delay, Low Voltage Limiter

Image Representative of Range

Bussmann ANL-400 32V/80V, 400A, Non-Time-Delay, Low Voltage Limiter

MPN
ANL-400
EAN-13
2050002421295
Order Code
64-3093
  • Quickly find another product in this range by Current Rating:

    50A 80A 130A 200A 400A
View Full Product Range (5)

Discontinued


This low voltage limiter from Bussmann is a non-time delay limiter designed to isolate faults in equipment systems such as lifttrucks and various battery operated systems. Other features include the silver-plated copper link and link element visible through mica window.


  • Length: 81mm
  • Width: 22.2mm
  • ELV regulator
  • Nominal current: 400A
  • Nominal voltage: 32V AC
  • Manufacturer's part ANL-400
Type ANL fuse
Length 81mm
Body Material Silver-plated copper link
Current Rating 400A
Fuse Type Low voltage limiter
Nominal Voltage 32V

Trustpilot