Bussmann 80ET HRC Fuse Screw-Type 80A 690VAC/500VDC Quick -F-

MPN
80 ET
EAN-13
2050003801843
Order Code
08-7071
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bussmann by Eaton manufactures the 80 ET HRC fuse, a screw-type device suitable for applications requiring quick response protection. It operates at 80 A, supporting voltages up to 690 V AC and 500 V DC. Ideal for safeguarding electrical circuits in industrial settings, this fuse ensures rapid interruption in fault conditions.
Type HRC fuse
Current Rating 80A
Length 77mm
Fuse Speed Quick response -F-
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot