Bussmann 63LET IC protector fuse 63A 240V

MPN
63LET
EAN-13
2050001598257
Order Code
64-2813
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

The Bussmann 63LET is an IC Protector Fuse rated at 240V, 63A. This fuse from the LET Series has bolted connections, making it ideal for use in industrial and commercial installations. The fuse link complies with revised standard BS88 part 2 and IEC60269 part 2 standards.


  • Fast Acting (FF) HRC Power Fuses
  • Compact dimensions
  • Excellent current limiting features
  • High speed clearance of AC and DC faults
  • Melt Point Curve Class IEC 269-4
  • Fuse type: IC protector fuse
  • Nominal current: 63A
  • Nominal voltage: 240V
  • Dimensions: 19.1(H) x 56(L) x 17.7(W)mm
  • Manufactured by Cooper Bussmann
  • Branded: Bussmann
  • Manufacturer's part: Bussmann 63LET
Type IC protector fuse
Length 56mm
Diameter 17.7mm
Current Rating 63A
Fuse Type IC protector
Nominal Voltage 240V

Reviews

Be the first to submit a review

Trustpilot