Bussmann 40ET HRC Fuse Screw-Type 40A 690VAC 500VDC Quick Response

MPN
40 ET
EAN-13
2050003801652
Order Code
08-7068
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £18.00 £16.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bussmann by Eaton 40 ET HRC fuse is a screw-type component with a 40 A rating, suitable for use in circuits with up to 690 V AC or 500 V DC. Known for its quick response, this fuse is ideal for protecting electric systems in both industrial and commercial applications. Bussmann products are recognized for their reliability and effective circuit protection solutions.
Type HRC fuse
Current Rating 40A
Length 77mm
Fuse Speed Quick response -F-
Dim (L x W x H) 77 x 17.1 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.1mm

Reviews

Be the first to submit a review

Trustpilot