Bussmann 125 LET Fuse Screw-Type 125A 240V Fast Response

MPN
125 LET
EAN-13
2050003801522
Order Code
08-7062
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £19.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Bussmann by Eaton 125 LET HRC fuse is a screw-type fuse designed for a 125 A 240 V AC or 150 V DC connection. This quick response -F- fuse ensures efficient protection in electrical circuits. It is typically used in industrial and commercial electrical applications for enhanced safety.
Type HRC fuse
Current Rating 125A
Length 56mm
Fuse Speed Quick response -F-
Dim (L x W x H) 56 x 17.7 x 19.1 mm
Height 19.1mm
Misc Attribute 1 Screw-type
Width 17.7mm

Reviews

Be the first to submit a review

Trustpilot