Bussman C10M2 2A AM 500Vac 10x38mm Cylindrical Fuse

MPN
C10M2
EAN-13
5027590493673
Order Code
66-0447
Country of Origin
Spain

Discontinued


A 2A Class aM cylindrical fuse suitable for industrial applications.
  • Cylindrical fuse links
  • Dimensions Ø10 x 38mm
  • Compact design
  • Tool free installation
  • Low temperature rise
Current Rating 2A
Length 38mm
Diameter 10mm
Fuse Type aM
Nominal Voltage 500V

Trustpilot