Busch-Jaeger 2601/6 W-54 Ocean Toggle Switch White Surface-Mount Wet Rooms

Image Representative of Range

Busch-Jaeger 2601/6 W-54 Ocean Toggle Switch White Surface-Mount Wet Rooms

Order Code:

11-5531

Brand: Busch-Jaeger MPN: 2601/6 W-54 EAN-13: 4011395083710
Qty Unit Price (Inc VAT)
1+ £21.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
34 available to back orderBack-order availability date - 19/05/2026

Busch-Jaeger offers the 2601/6 W-54 toggle switch, part of the Wet room switch product range, designed for surface-mount applications. This white Ocean toggle switch is ideal for areas requiring moisture resistance, such as bathrooms or kitchens. Its sturdy construction ensures reliable performance in humid environments.
Type Wet room switch product range
Colour White
IP Rating IP44
Material PVC
Misc Attribute Change over switch
Nominal Current 10A
Nominal voltage (details) 250V AC
Switch type function Toggle switch
Type series Ocean (surface-mount)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot