Bürkert 783793 TCL001 Float Switch 250V 1piece Hermetically Sealed Reed

Image Representative of Range

Bürkert 783793 TCL001 Float Switch 250V 1piece Hermetically Sealed Reed

MPN
783793
Brand
Burkert
EAN-13
2050009892067
Order Code
08-7021
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Burkert TCL001 is a float switch designed for liquid level control in various applications. It operates at 250 V and features reliable switching capabilities. This component is ideal for use in tanks and reservoirs to automate filling or draining processes.
Type Float switch
Cable Length 3m
Maximum Voltage 250V
Current Rating 1A
Material Plastic
Misc Attribute TCL001
Switching Voltage 250V

Reviews

Be the first to submit a review

Trustpilot