Burgess V9NLR1H Microswitch 250V 10A On/(On) IP67 Momentary Metal Housing

MPN
V9NLR1H
Brand
Burgess
EAN-13
2050000966019
Order Code
08-7008
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £60.00 £54.63
10+ £52.11
100+ £51.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Burgess V9NLR1H microswitch is a miniature switch capable of handling 250 V AC and 10 A, featuring a momentary On/(On) operation and IP67 protection for enhanced durability. It is designed for applications requiring precise actuation with reliable performance, often utilised in industrial and automotive environments. The robust construction makes it suitable for use under adverse conditions, ensuring consistent operation in demanding settings.
Type Microswitch
Contact Configuration SPDT
Switch Function momentary
Current Rating (Amps) 10A
Voltage Rating - AC 250 VAC
Actuating Force 6N
Connection Open end cable
Contact Material Ag
Contact Type 1 change-over
Dim (L x W x H) 16 x 42 x 24.5 mm
Height 24.5mm
IP Rating IP67
Length 16mm
Maximum Temperature +85°C
Min. temperature -40°C
Switch position 1 x On/(On)
Switching Voltage 250V AC
Width 42mm

Reviews

Be the first to submit a review

Trustpilot