Burg Wächter SYLT 1883 E Letterbox Steel Dark Iron Includes 2 Keys

MPN
SYLT 1883 E
EAN-13
4003482128206
Order Code
08-6984
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £92.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Burg Wächter manufactures the SYLT 1883 E letterbox with a steel plate in a dark iron matt finish. This flush-mounted strongbox is designed for secure wall installation. It is typically used for storing and receiving mail safely.
Type Letterbox
Colour Dark iron (matt)
Dimensions (W x H x D) 41 x 345 x 205 mm
Depth 205mm
Height 345mm
Material Steel plate
Width 41mm

Reviews

Be the first to submit a review

Trustpilot