Burg Wächter SKM680 Chain Black 90cm Hardened Steel Textile Coating

MPN
SKM 6/ 90
EAN-13
4003482110706
Order Code
08-6977
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £14.00 £11.90
10+ £11.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 06/09/2026

The Burg Wächter SKM 6/90 Chain is a robust theft protection solution, ideal for securing bicycles or gates. Manufactured by Burg Wächter, it features a durable padlock for enhanced security. Its reliable build makes it suitable for various protective applications.
Type Chain
Material Steel
Colour Black
Diameter 6mm
Dimensions (Ø x L) 6 mm x 900 mm
Length 900mm

Reviews

Be the first to submit a review

Trustpilot