Burg Wächter SA1180 SB Safety Bracket Black Hardened Steel Theft-Resistant

MPN
SA 1180 SB
EAN-13
4003482011812
Order Code
08-6971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.09
10+ £14.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Burg Wächter SA 1180 SB safety bracket is a black security component designed for enhancing the safety of doors or windows. Manufactured by Burg Wächter, it is durable and fits seamlessly for security enhancements. This bracket is typically used to secure residential or commercial premises.
Type Safety bracket
Colour Black
Dimensions (W x H) 108 mm x 53.5 mm
Height 53.5mm
Weight 553g
Width 108mm

Reviews

Be the first to submit a review

Trustpilot