Burg Wächter No. 99 Ni 50 SB Padlock Brass Combination Lock Weatherproof

MPN
No. 99 Ni 50 SB
EAN-13
4003482376614
Order Code
08-6966
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 231 in stock

The Burg Wächter No. 99 Ni 50 SB is a brass combination padlock providing robust theft protection. This padlock is ideal for securing personal belongings in lockers, sheds, or storage units. Its durable design and reliable combination mechanism make it suitable for both indoor and outdoor use.
Type Padlock
Material Stainless steel
Colour Brass
Height 80.5mm
Locking Mechanism Combination
Shackle inside height 30mm
Shackle inside width 25mm

Reviews

Be the first to submit a review

Trustpilot