Burg Wächter MONEY 5020 Cash Box Light Grey 200x90x160 mm 1 Piece

MPN
MONEY 5020 light grey
EAN-13
4003482400500
Order Code
08-6960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £12.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 41 in stock

The Burg Wächter MONEY 5020 light grey cash box is a compact, secure storage solution with dimensions of 200 x 90 x 160 mm. It offers anti-theft protection, ideal for safeguarding money and change. This cash box is suitable for both home and business use, providing peace of mind against theft.
Type Cash box
Height 90mm
Width 200mm
Coin compartments 5
Colour Light grey
Depth 160mm
Dimensions (W x H x D) 200 x 90 x 160 mm

Reviews

Be the first to submit a review

Trustpilot