Burg Wächter MONEY 5012 Red Cash Box 125x60x95mm with Coin Slot 2 Keys

MPN
MONEY 5012 red
EAN-13
4003482400906
Order Code
08-6957
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Burg Wächter is the manufacturer of the MONEY 5012 red cash box, featuring dimensions of 125 x 60 x 95 mm. The cash box is designed for theft protection and is ideal for safely storing money and small valuables. Its compact and secure design makes it suitable for use in homes, offices, and retail environments.
Type Cash box
Height 60mm
Width 125mm
Coin compartments 5
Colour Red
Depth 95mm
Dimensions (W x H x D) 125 x 60 x 95 mm

Reviews

Be the first to submit a review

Trustpilot