Burg Wächter DAILY 5861 W Steel Letterbox White Fully Galvanized

MPN
DAILY 5861 W
EAN-13
4003482610503
Order Code
08-6940
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Iron Silver White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.65
10+ £30.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Burg Wächter's DAILY 5861 W letterbox is a white, flush-mounted strongbox designed for secure wall placement. This robust steel plate letterbox provides key access and is ideal for safeguarding mail. As a wall strong box, it combines durability with a sleek design suitable for homes and offices.
Type Letterbox
Colour White
Dimensions (W x H x D) 225 x 305 x 75 mm
Depth 75mm
Height 305mm
Material Steel plate
Security Type Key
Width 225mm

Reviews

Be the first to submit a review

Trustpilot