Burg Wächter DAILY 5861 E Steel Letterbox Galvanised with Keys

MPN
DAILY 5861 E
EAN-13
4003482610404
Order Code
08-6937
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Green Iron Silver White
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.65
10+ £30.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Burg Wächter DAILY 5861 E is a robust letterbox made from steel plate and iron. It features a secure key lock, ensuring mail safety. This flush mounted strongbox is ideal for residential or commercial use.
Type Letterbox
Colour Iron
Dimensions (W x H x D) 225 x 305 x 75 mm
Depth 75mm
Height 305mm
Material Steel plate
Security Type Key
Width 225mm

Reviews

Be the first to submit a review

Trustpilot