Burg Wächter 9410 Como Key Cabinet 22 Hooks Stainless Steel Silver-Black

Order Code:

08-6932

Brand: Burg Wächter MPN: 9410 EAN-13: 4003482094105
  • Country of Origin: Germany
  • View All

Discontinued


The Burg Wächter Como 6401/22 Ni Key Cabinet features 22 hooks for secure key storage. This silver-black unit is ideal for organising and managing keys in both residential and office settings. The Burg Wächter 9410 Key Cabinet is a robust solution for efficient key management.
Type Key cabinet
Height 250mm
Width 235mm
Colour Silver-black
Depth 57mm
Dimensions (W x H x D) 235 x 250 x 57 mm
Hooks 22

Trustpilot