Burg Wächter 861 Snap+Lock 715 Steel Cable Lock Black Combination 135cm

MPN
861
EAN-13
4003482008614
Order Code
08-6930
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £12.95
10+ £12.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 193 in stock

Burg Wächter's Snap and Lock 715/135 SB is a robust steel cable lock designed for bicycle theft protection. The lock features a combination mechanism offering reliable security. It is an ideal choice for cyclists seeking a strong and convenient option for securing their bikes.
Type Steel cable lock
Colour Black
Diameter 2.4mm
Length 1350mm
Shutter type Combination lock

Reviews

Be the first to submit a review

Trustpilot