Burg Wächter 8140 AMRUM Letterbox Stainless Steel Silver Key Modern Design

MPN
8140
EAN-13
4003482081402
Order Code
08-6928
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £75.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Burg Wächter, the 8140 AMRUM 3867 NI Letterbox is crafted from stainless steel, offering durability and a sleek silver finish. Designed to be flush mounted, this letterbox serves as a secure and stylish solution for receiving mail. Ideal for residential applications, it combines aesthetic appeal with practical functionality.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 377 x 320 x 115 mm
Depth 115mm
Height 320mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 377mm

Reviews

Be the first to submit a review

Trustpilot