Burg Wächter 65300 Lucenta Letterbox Stainless Steel Key Secure Roof

MPN
65300
EAN-13
4003482653005
Order Code
08-6924
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Burg Wächter 65300 Lucenta 2700 Ni Letterbox features a robust stainless steel construction. This flush-mounted strongbox is designed to securely hold and protect mail. Ideal for residential or commercial use, it combines durability with sleek design.
Type Letterbox
Colour Stainless steel
Dimensions (W x H x D) 380 x 425 x 115 mm
Depth 115mm
Height 425mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 380mm

Reviews

Be the first to submit a review

Trustpilot