Burg Wächter 6371 Trio Padlock Set Brass 30mm 3 Locks 4 Keys Keyed Alike

MPN
6371
EAN-13
4003482063712
Order Code
08-6923
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Burg Wächter 6371 Padlock is a robust theft protection solution featuring a 30.00 mm brass key. It is ideal for securing gates, lockers, and storage units with its keyed-alike convenience. This durable lock is part of the TRIO 222 30 SB series, known for its reliable security features.
Type Padlock
Body Width 30.00mm
Material Brass
Colour Brass
Dimensions (L x W x H) 11.70 x 30.00 x 48 mm
Height 48mm
Length 11.70mm
Locking Mechanism Key
Weight 220g

Reviews

Be the first to submit a review

Trustpilot