Burg Wächter 61290 Bavaria B 1000 Letterbox Stainless Steel Silver Key

MPN
61290
EAN-13
4003482612903
Order Code
08-6922
Country of Origin
Germany
View Full Product Range (13)

Discontinued


The Burg Wächter 61290 BAVARIA B 1000 is a strongbox designed for securely receiving mail. Made from stainless steel and finished in silver, it is both durable and stylish. Typically installed as a flush-mounted letterbox, it offers secure mail storage for residential or office use.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 377 x 320 x 115 mm
Depth 115mm
Height 320mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 377mm

Trustpilot