Burg Wächter 61160 JOURNAL Letterbox Steel C4 Slot Includes 2 Keys

MPN
61160
EAN-13
4003482611609
Order Code
08-6921
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.50
10+ £34.25
50+ £34.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Burg Wächter manufactures the 61160 JOURNAL 5867 SI, a flush mounted strong box designed for secure storage. Made from steel plate with a silver key lock, it provides robust protection for valuables. This letterbox is ideal for residential or commercial use, ensuring mail and small items are kept safe.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 337 x 320 x 115 mm
Depth 115mm
Height 320mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 337mm

Reviews

Be the first to submit a review

Trustpilot