Burg Wächter 61150 JOURNAL 5867 Letterbox Steel White DIN C4 Enamel

MPN
61150
EAN-13
4003482611500
Order Code
08-6920
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £41.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Burg Wächter manufactures the 61150 JOURNAL 5867 W, a steel plate wall strongbox finished in white. This flush-mounted strongbox offers secure mail collection with its letterbox design. Ideal for residential or commercial buildings, it provides key access for added security.
Type Letterbox
Colour White
Dimensions (W x H x D) 337 x 320 x 115 mm
Depth 115mm
Height 320mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 337mm

Reviews

Be the first to submit a review

Trustpilot