Burg Wächter 61120 MAIL 5877 Letterbox Steel White C4 Slot 2 Keys

MPN
61120
EAN-13
4003482611203
Order Code
08-6917
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £46.00
10+ £44.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Burg Wächter manufactures the 61120 MAIL 5877 W, a steel letterbox designed for durability and security. This flush-mounted strong box in white is ideal for wall installation, providing a reliable solution for securing mail. Typical applications include residential or business premises where robust post protection is required.
Type Letterbox
Colour White
Dimensions (W x H x D) 362 x 322 x 100 mm
Depth 100mm
Height 322mm
Material Steel
Security Type key
Width 362mm

Reviews

Be the first to submit a review

Trustpilot