Burg Wächter 61070 LETTER 5832 GR Steel Letterbox Green Including 2 Keys

MPN
61070
EAN-13
4003482610701
Order Code
08-6912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £42.38
10+ £40.89
50+ £40.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Burg Wächter 61070 LETTER 5832 GR is a steel letterbox, finished in green. Designed as a flush mounted strong box, it offers secure storage for mail. Ideal for residential use, it ensures privacy and protection of correspondence.
Type Letterbox
Colour Green
Dimensions (W x H x D) 270 x 370 x 92 mm
Depth 92mm
Height 370mm
Material Steel
Security Type key
Width 270mm

Reviews

Be the first to submit a review

Trustpilot