Burg Wächter 61010 POCKET 5871 W Steel Letterbox White with 2 Keys

MPN
61010
EAN-13
4003482610107
Order Code
08-6910
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £27.53
10+ £26.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Burg Wächter's POCKET 5871 W is a flush-mounted letterbox made from steel, providing robust security. This strongbox model is designed to be wall-mounted, offering a sleek and secure mail collection solution. Commonly used in residential or office settings, it ensures reliable mail storage with its sturdy construction.
Type Letterbox
Colour White
Dimensions (W x H x D) 215 x 315 x 75 mm
Depth 75mm
Height 315mm
Material Steel
Security Type key
Width 215mm

Reviews

Be the first to submit a review

Trustpilot