Burg Wächter 505112 BWFC CCTV Camera HD 1920x1080 107° FOV IR 25m

MPN
505112
EAN-13
4056843051125
Order Code
08-6905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £71.73 £60.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Burg Wächter BWFC-260KEIF CCTV camera offers high-definition video monitoring with a resolution of 1920 x 1080 pixels. This CCTV system supports Analog, HD-TVI, and HD-CVI formats, making it versatile for various security applications. Ideal for both residential and commercial video surveillance, the Burg Wächter 505112 CCTV camera ensures reliable security coverage.
Type CCTV camera
Resolution 1920 x 1080 p
(Ø) 97.1mm
Additional IR light Yes
Camera type Dome camera
Dimensions (Ø x H) 97.1 mm x 93 mm
Focal Length 2,8mm
Height 93mm
IR range (max.) 25m
Light sensitivity (- IR) 0.002lx
Light sensitivity (+ IR) 0lx
Operating Temperature 0 - 50
Sensor Size 9.07 mm (1/2.8")
Sensor Type CMOS
Used at Indoors
Vertical viewing angle 56°
Viewing Angle 107
Weight 170g

Reviews

Be the first to submit a review

Trustpilot