Burg Wächter 50000 secuENTRY Door Lock Bluetooth Smart Lock AES-Encrypted

MPN
50000
EAN-13
4003482500002
Order Code
08-6902
Country of Origin
Romania
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    400g 500g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £125.00
10+ £121.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Burg Wächter manufactures the 50000 Door lock, which supports Bluetooth and access control features. The ENTRYhome 5000 CYL offers theft protection with a keypad lock and code lock for secure entry. This product is ideal for residential use, providing reliable access control and enhanced security.
Type Door lock
Depth 30mm
Dimensions (W x H x D) 70 x 177 x 30 mm
Factory colour Anthracite
Height 177mm
Weight 500g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot