Burg Wächter 4400Ni Malaga Letterbox Steel Nickel Locks Moisture-Proof

MPN
4400Ni
EAN-13
4003482753101
Order Code
08-6896
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Nickel Silver White
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £93.00 £79.05
10+ £76.68
50+ £76.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100 availableBack-order availability date - 30/10/2026

Burg Wächter's 4400Ni Malaga is a steel plate nickel letterbox. It features a flush-mounted design ideal for secure mail collection. This strongbox is typically used in residential or commercial settings.
Type Letterbox
Colour Nickel
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Steel plate
Mounting Type Wall
Security Type Key
Weight 3500g
Width 377mm

Reviews

Be the first to submit a review

Trustpilot