Burg Wächter 42040 SEATTLE Letterbox Steel White Weatherproof DIN C4

MPN
42040
EAN-13
4003482420409
Order Code
08-6895
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Burg Wächter 42040 SEATTLE 848 W is a flush-mounted strong box designed for secure mail storage. Made from robust steel, this letterbox offers key access for enhanced security. It is typically used for residential or business properties requiring reliable mail protection.
Type Letterbox
Colour White
Dimensions (W x H x D) 364 x 405 x 110 mm
Depth 110mm
Height 405mm
Material Steel
Security Type key
Width 364mm

Trustpilot