Burg Wächter 42030 Seattle Letterbox Steel Anthracite C4 Weatherproof

MPN
42030
EAN-13
4003482420300
Order Code
08-6894
Country of Origin
Germany
View Full Product Range (4)

Discontinued


The Burg Wächter 42030 SEATTLE 848 ANT is a flush mounted strong box designed for secure mail storage. This wall-mounted letterbox is made of durable steel with an anthracite finish, ensuring protection and style. Ideal for residential or commercial use, it provides a reliable solution for receiving postal deliveries.
Type Letterbox
Colour Anthracite
Dimensions (W x H x D) 364 x 405 x 110 mm
Depth 110mm
Height 405mm
Material Steel
Security Type key
Width 364mm

Trustpilot