Burg Wächter 42010 SEATTLE Letterbox Stainless Steel Non-corrosive Key

MPN
42010
EAN-13
4003482420102
Order Code
08-6892
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.98
10+ £89.22
50+ £88.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Burg Wächter 42010 SEATTLE 3848 Ni is a non-corrosive, stainless steel letterbox designed for durability. This flush-mounted strongbox is ideal for secure mail collection at residential or business premises. Its robust design makes it a reliable choice for outdoor wall installation.
Type Letterbox
Colour Stainless steel
Dimensions (W x H x D) 364 x 405 x 110 mm
Depth 110mm
Height 405mm
Material Stainless steel (non-corrosive)
Security Type key
Width 364mm

Reviews

Be the first to submit a review

Trustpilot