Burg Wächter 4190 COMFORT 3913 NI Letterbox Stainless Steel Silver Key

MPN
4190
EAN-13
4003482041901
Order Code
08-6891
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £96.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Burg Wächter, the 4190 COMFORT 3913 NI is a flush-mounted letterbox constructed from stainless steel. It features a silver finish and is designed as a wall strongbox for mail security. This robust letterbox is ideal for residential or commercial use where secure mail collection is essential.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 380 x 340 x 148 mm
Depth 148mm
Height 340mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 380mm

Reviews

Be the first to submit a review

Trustpilot