Burg Wächter 39752 BURGsmart Contact 2032 Wireless Alarm Door/Window Contact

MPN
39752
EAN-13
4003482397527
Order Code
08-6884
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £26.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Burg Wächter's BURGsmart Protect CONTACT 2032 is a wireless alarm system extension designed for doors and windows. It enhances security by detecting unauthorized openings, making it ideal for home and office use. The 39752 model is easy to install and integrates seamlessly with existing Burg Wächter systems.
Type Wireless alarm system extension
Power Source battery-powered
Component Wireless door/widow contact
Depth 13mm
Dimensions (W x H x D) 35 x 80 x 13 mm
Frequency 2.4 GHz
Height 80mm
Hub Not required, optional for remote access
Width 35mm

Reviews

Be the first to submit a review

Trustpilot