Burg Wächter 39451 Padlock 40mm Green Solid Aluminium Stainless Steel

MPN
39451
EAN-13
4003482394519
Order Code
08-6880
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Green Red
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.99
10+ £9.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Burg Wächter 39451 Padlock is a 40.00 mm padlock designed with theft protection in mind. Its striking green colour makes it easily identifiable, and it comes keyed-different for varied security applications. Ideal for securing lockers, gates, and other personal belongings, this durable lock ensures robust protection.
Type Padlock
Body Width 40.00mm
Material Aluminium
Colour Green
Dimensions (L x W x H) 15.80 x 40.00 x 76.60 mm
Height 76.60mm
Length 15.80mm
Locking Mechanism Key
Weight 123g

Reviews

Be the first to submit a review

Trustpilot