Burg Wächter 39400 Lockable Bolt Weatherproof Die-Cast Zinc 10,000 Codes

MPN
39400
EAN-13
4003482394007
Order Code
08-6877
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.74 £19.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Burg Wächter 39400 Lockable bolt is a secure and reliable fastener designed to prevent unauthorised access. This lockable bolt, model RS 110 C SB, ensures safety with its robust construction. It is ideal for use on gates, doors, and storage units.
Type Lockable bolt
Dimensions (L x W) 89 mm x 50 mm
Length 89mm
Width 50mm

Reviews

Be the first to submit a review

Trustpilot