Burg Wächter 38710 CAPRI 813 ANT Steel Letterbox Anthracite B5 Galvanised

MPN
38710
EAN-13
4003482387108
Order Code
08-6874
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £20.78
10+ £19.80
50+ £19.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Manufactured by Burg Wächter, the Capri 813 ANT is a steel plate letterbox designed in anthracite. It features a flush-mounted design for secure wall installation. Ideal for safeguarding mail, this robust strongbox is suitable for residential or commercial use.
Type Letterbox
Colour Anthracite
Dimensions (W x H x D) 215 x 304 x 80 mm
Depth 80mm
Height 304mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 215mm

Reviews

Be the first to submit a review

Trustpilot