Burg Wächter 38690 RIVIERA 835 Letterbox Steel Plate Anthracite Key

MPN
38690
EAN-13
4003482386903
Order Code
08-6872
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £54.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 88 availableBack-order availability date - 16/11/2026

Burg Wächter manufactures the Riviera 835 ANT, a flush-mounted letterbox made from steel plate. This strongbox is finished in anthracite, offering both durability and a sleek appearance. It is typically used for securely receiving and storing mail.
Type Letterbox
Colour Anthracite
Dimensions (W x H x D) 335 x 460 x 130 mm
Depth 130mm
Height 460mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 335mm

Reviews

Be the first to submit a review

Trustpilot