Burg Wächter 38680 RIVIERA 835 Steel Letterbox White Galvanised C4 Slot

MPN
38680
EAN-13
4003482386804
Order Code
08-6871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £38.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Burg Wächter manufactures the Riviera 835 W letterbox, which is a flush-mounted strongbox made of steel plate. It features a sleek white finish and offers secure mail storage. This letterbox is ideal for residential use, providing a reliable and stylish solution for post collection.
Type Letterbox
Colour White
Dimensions (W x H x D) 335 x 460 x 130 mm
Depth 130mm
Height 460mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 335mm

Reviews

Be the first to submit a review

Trustpilot