Burg Wächter 38660 Toscana Letterbox Galvanised Steel Anthracite Key

MPN
38660
EAN-13
4003482386606
Order Code
08-6869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Burg Wächter manufactures the Toscana 856 ANT, a robust letterbox made from steel plate. This anthracite-coloured letterbox serves as a secure wall-mounted storage solution for mail. Ideal for residential or commercial use, it combines durability with a stylish appearance.
Type Letterbox
Colour Anthracite
Dimensions (W x H x D) 376 x 330 x 106 mm
Depth 106mm
Height 330mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 376mm

Reviews

Be the first to submit a review

Trustpilot