Burg Wächter 38210 VARIO 8672 ANT Letterbox Steel Anthracite EN 13724

MPN
38210
EAN-13
4003482382103
Order Code
08-6865
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Material:

    Steel Steel plate
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £86.00 £73.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Burg Wächter manufactures the VARIO 8672 ANT, a strongbox crafted from steel plate and finished in anthracite. This flush-mounted letterbox is designed for secure wall installation and is ideal for safely receiving mail. It is commonly used in residential or commercial settings for added postal security.
Type Letterbox
Colour Anthracite
Dimensions (W x H x D) 377 x 420 x 115 mm
Depth 115mm
Height 420mm
Material Steel plate
Mounting Type Wall
Security Type Key
Width 377mm

Reviews

Be the first to submit a review

Trustpilot