Burg Wächter 38000 Key Safe Secure Die-Cast Zinc 4-Digit Combo Box

MPN
38000
EAN-13
4003482380000
Order Code
08-6864
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 27/11/2026

Burg Wächter's strong box, the 38000 Key Safe 20 SB, features a reliable combination lock. This flush-mounted strong box ensures secure storage of keys and small valuables. It's ideal for home or business use, offering robust wall-mounted security.
Type Key safe box
Height 135mm
Width 83mm
Colour Black
Depth 46mm
Dimensions (W x H x D) 83 x 135 x 46 mm
Lock type Combination
Material Zinc (die-cast)
Product type description Key Safe 20 SB

Reviews

Be the first to submit a review

Trustpilot